ifm electronic PT1000 Temperature Probe, Bolt-on Sensor DN20, ± 0.15 +160°C Max
- RS Stock No.:
- 596-794
- Mfr. Part No.:
- TSM301
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€136.58
(exc. VAT)
€167.99
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.58 |
*price indicative
- RS Stock No.:
- 596-794
- Mfr. Part No.:
- TSM301
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | PT1000 | |
| Minimum Temperature Sensed | -25°C | |
| Maximum Temperature Sensed | +160°C | |
| Process Connection | Bolt-on Sensor DN20 | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT1000 | ||
Minimum Temperature Sensed -25°C | ||
Maximum Temperature Sensed +160°C | ||
Process Connection Bolt-on Sensor DN20 | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- US
The ifm electronic surface temperature probe is designed to measure temperatures in solid bodies with precision and reliability. Featuring a measuring range of -25 to 160 °C, this passive probe is perfect for a variety of applications where accurate thermal monitoring is crucial. The durable design includes a bolt-on sensor with compatibility for DN20 connections, ensuring secure and effective installation. With an IP 69K protection rating and robust construction materials, including stainless steel and PPSU, this probe is built to withstand challenging environments while maintaining exceptional performance. Ideal for industrial applications, it promises a long service life alongside high accuracy and response efficiency.
Measures temperatures from -25 to 160 °C for diverse applications
Compatible with bolt-on sensor DN20 connections for easy installation
High protection rating of IP 69K ensures durability in demanding environments
Gold-plated contacts provide reliable electrical connectivity
Compatible with bolt-on sensor DN20 connections for easy installation
High protection rating of IP 69K ensures durability in demanding environments
Gold-plated contacts provide reliable electrical connectivity
Related links
- ifm electronic PT1000 Temperature Probe 260mm Long ± 0.15 +150°C Max
- ifm electronic PT1000 Temperature Probe 360mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +160°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 K +160°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/2, +160°C Max
- ifm electronic PT1000 RTD Sensor 87.5mm Long G1/2, +160°C Max
- ifm electronic PT1000 RTD Sensor 160mm Long ±0.15 % +150°C Max
- ifm electronic PT1000 RTD Sensor 160mm Long ±0.15 % +150°C Max
