ifm electronic PT1000 Temperature Probe, 6mm Dia, 260mm Long, Clamp Adapter, ± 0.15 +150°C Max
- RS Stock No.:
- 596-813
- Mfr. Part No.:
- TT2250
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€112.78
(exc. VAT)
€138.72
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.78 |
*price indicative
- RS Stock No.:
- 596-813
- Mfr. Part No.:
- TT2250
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | PT1000 | |
| Probe Length | 260mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT1000 | ||
Probe Length 260mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor is expertly engineered to provide precise temperature measurement from -40 to 150 °C (-40 to 302 °F), making it ideal for diverse applications involving liquids and gases. This robust sensor features a durable stainless steel housing and an IP 68/IP 69K rating for exceptional protection against harsh environmental conditions. With a compact probe diameter of 6 mm and a measuring element of Pt 1000, this device ensures reliable performance while maintaining an accuracy of ± (0.15 K + 0.002 x |t|). The sensor is designed for easy installation, with a measurement length of 260 mm, and is suitable for use in environments where compliance with DIN EN 60751 standards is critical, ensuring long-lasting dependability.
Exceptional measuring range of -40 to 150 °C for versatile applications
Stainless steel construction ensures durability and resistance to harsh conditions
IP 68/IP 69K protection rating offers excellent sealing against moisture and dust
Designed for liquids and gases, making it suitable for various industries
Stainless steel construction ensures durability and resistance to harsh conditions
IP 68/IP 69K protection rating offers excellent sealing against moisture and dust
Designed for liquids and gases, making it suitable for various industries
Related links
- ifm electronic PT100 Temperature Probe 260mm Long ± 0.15 +150°C Max
- ifm electronic PT1000 Temperature Probe 360mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
- ifm electronic PT100 Temperature Probe 300mm Long ± 0.15 +150°C Max
- ifm electronic PT100 Temperature Probe 150mm Long ± 0.15 +150°C Max
- ifm electronic PT100 Temperature Probe 100mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
