ifm electronic Temperature Sensor Temperature Sensor, M12, ± 0.15 K +160°C Max
- RS Stock No.:
- 596-327
- Mfr. Part No.:
- TSM701
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€136.58
(exc. VAT)
€167.99
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €136.58 |
*price indicative
- RS Stock No.:
- 596-327
- Mfr. Part No.:
- TSM701
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -25°C | |
| Maximum Temperature Sensed | +160°C | |
| Process Connection | M12 | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -25°C | ||
Maximum Temperature Sensed +160°C | ||
Process Connection M12 | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature cable sensor with a bolt-on design is engineered for accurate temperature measurement in a variety of applications, spanning a measuring range from -25 to 160 °C (-13 to 320 °F). This reliable sensor features robust construction with a stainless steel mounting clamp and PPSU housing, ensuring high durability under demanding conditions. Tailored to meet stringent performance criteria, the sensor boasts gold-plated contacts for enhanced electrical connection, making it an excellent choice for environments requiring precision and reliability. With an IP 69K protection rating, this sensor is designed to withstand harsh conditions while providing consistent performance.
Measuring range from -25 to 160 °C (-13 to 320 °F) for versatile application
Mounting clamp made of stainless steel (316L/1.4404) for exceptional durability
Gold-plated contacts ensure reliable and corrosion-resistant electrical connections
Surface mount RTD design facilitates easy installation on solid bodies
Mounting clamp made of stainless steel (316L/1.4404) for exceptional durability
Gold-plated contacts ensure reliable and corrosion-resistant electrical connections
Surface mount RTD design facilitates easy installation on solid bodies
Related links
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 K +160°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor Clamp Adapter, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor M5, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
