WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max
- RS Stock No.:
- 262-5515
- Mfr. Part No.:
- 48793278
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€179.51
(exc. VAT)
€220.80
(inc. VAT)
Temporarily out of stock - back order for despatch 03-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €179.51 |
**price indicative
Related links
- WIKA PT100 Temperature Sensor +250°C Max
- Prosensor PT100 Temperature Sensor Wall, Class A +50°C Max
- TE Connectivity PT100 Temperature Sensor 3 Wire, 100 Ohm ±0.5 % +220°C Max
- WIKA PT100 Needle Immersion Temperature Probe 3mm Diameter, 250 °C Max
- WIKA RTD RTD Sensor G 1/2, +250°C Max
- WIKA RTD RTD Sensor 1 1/2 in Tri-Clamp, +250°C Max
- Correge PT100 RTD Sensor 300mm Long Probe, Class B +250°C Max
- Prosensor PT100 Temperature Probe 300mm Long M16, Class A +250°C Max