Subtotal (1 unit)*
€207.97
(exc. VAT)
€255.80
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.97 |
*price indicative
- RS Stock No.:
- 854-2827
- Mfr. Part No.:
- 332760
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Termination Type | Connection Head | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Termination Type Connection Head | ||
- COO (Country of Origin):
- DE
Jumo Capacitive Hygrothermal Transducers
Capacitive hygrothermal transducers with intelligent interchangeable probes for measuring relative humidity and temperature. Ideal for different applications in the pharmaceutical industry and for greenhouse, clean room, storage and coldstore applications.
Measurement over the entire humidity range from 0 to 100% rH
Intelligent interchangeable probes are easy to exchange without readjusting the device electronics
Separate measurement probes option for humidity and temperature
Rugged metal housing
2m, 5m or 10m long adapter cable for probe extension
Intelligent interchangeable probes are easy to exchange without readjusting the device electronics
Separate measurement probes option for humidity and temperature
Rugged metal housing
2m, 5m or 10m long adapter cable for probe extension
Humidity Sensor Check
Humidity sensor check 76% rH sodium chloride
