- RS Stock No.:
- 913-0829
- Mfr. Part No.:
- WT354-Exi-200
- Manufacturer:
- Electrotherm
1 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€165.82
(exc. VAT)
€203.96
(inc. VAT)
Units | Per unit |
1 - 4 | €165.82 |
5 - 9 | €157.54 |
10 + | €149.24 |
- RS Stock No.:
- 913-0829
- Mfr. Part No.:
- WT354-Exi-200
- Manufacturer:
- Electrotherm
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ATEX Screw In PT100 Resistance Thermometer Type 354
Resistance thermometer with an exchangeable measuring insert for screwing in. ATEX II 2/2 G Ex ia IIc T5 Ga/Gb. This thermometer comes in two lengths of 100mm and 200mm
ATEX II 2/2 G Ex ia IIc T5 Ga/Gb
Protection IP54 acc. to DIN EN 60 529
Measuring range of -40 to +500
Protective tube material - 1 x Pt00. WO,3 acc. to DIN EN 60751 3 wire circuit
Two Lengths available 100mm and 200mm
Protection IP54 acc. to DIN EN 60 529
Measuring range of -40 to +500
Protective tube material - 1 x Pt00. WO,3 acc. to DIN EN 60751 3 wire circuit
Two Lengths available 100mm and 200mm
ATEX Resistance Thermometer
Note
Stock number 9130810 is 100mm
Stock number 9130829 is 200mm
Stock number 9130829 is 200mm
Approvals
IP54 acc. to DIN EN 60 529
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 200mm |
Probe Diameter | 11mm |
Minimum Temperature Sensed | -40°C |
Maximum Temperature Sensed | +500°C |
Termination Type | Connection Head |
Process Connection | G1/2 |
Accuracy | W0.3 |
Hazardous Area Certification | ATEX |