RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1.4m x 1.5 mm, 5MPa, 140 °C
- RS Stock No.:
- 205-478
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€130.62
(exc. VAT)
€160.66
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.62 |
*price indicative
- RS Stock No.:
- 205-478
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | White | |
| Length | 1m | |
| Width | 1.4m | |
| Adhesive Backing | No | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | REACH, FDA, EC 1935/2004, RoHS, USP Class VI | |
| Elongation | 300% | |
| Tensile Strength | 5MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour White | ||
Length 1m | ||
Width 1.4m | ||
Adhesive Backing No | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals REACH, FDA, EC 1935/2004, RoHS, USP Class VI | ||
Elongation 300% | ||
Tensile Strength 5MPa | ||
- COO (Country of Origin):
- IN
RS PRO Rubber Sheet, EPDM, White, 1.5 mm Thickness
This RS PRO rubber sheet is crafted from high-quality EPDM material, providing excellent durability and flexibility. Ideal for use in clean room applications, it is particularly suited for the food, beverage, and pharmaceutical industries due to its compliance with stringent safety standards. The sheet's resistance to ozone and weather conditions ensures long-lasting performance in various environments.
Features and Benefits
Suitable for clean room applications: Ensures compatibility with sensitive environments in the food and pharmaceutical sectors
FDA, USP Class VI, REACH, RoHS, and EC 1935/2004 compliant: Meets international safety and quality standards for peace of mind
Ozone and weather resistant: Provides durability and longevity in outdoor and harsh conditions
Suitable for contact with dilute acids and alkalis: Offers versatility in chemical handling applications
Not recommended for use in applications where it would come in contact with oils and solvents: Ensures optimal performance by avoiding unsuitable conditions
Applications
Clean room environments
Food and beverage industry
Pharmaceutical industry
Additional Information
Material: EPDM
Colour: White
Tensile Strength: 5 MPa
Elongation: 300%
Operating Temperature Range: -25 °C to 140 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 6MPa, 110 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 6MPa, 110 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO White Natural Rubber Rubber Sheet 5MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 4MPa, 90 °C
