RS PRO White Rubber Rubber Sheet, 1 m x 1.4m x 3 mm, 5MPa, 85 °C
- RS Stock No.:
- 205-483
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€183.17
(exc. VAT)
€225.30
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.17 |
*price indicative
- RS Stock No.:
- 205-483
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | White | |
| Length | 1m | |
| Adhesive Backing | No | |
| Width | 1.4m | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Elongation | 300% | |
| Tensile Strength | 5MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour White | ||
Length 1m | ||
Adhesive Backing No | ||
Width 1.4m | ||
Thickness 3mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Elongation 300% | ||
Tensile Strength 5MPa | ||
- COO (Country of Origin):
- IN
RS PRO Rubber Sheet, Natural Rubber, NBR, White
This RS PRO Rubber Sheet is designed for demanding environments, offering excellent performance in clean room applications, as well as the food, beverage, and pharmaceutical industries. Its robust construction ensures durability and reliability, making it an ideal choice for various industrial needs.
Features and Benefits
Ideal for use in clean room applications: Ensures compliance with stringent hygiene standards
Good low temperature resistance and abrasion resistance: Provides durability in challenging conditions
FDA, USP Class VI, REACH, RoHS and EC 1935/2004 compliant: Meets essential safety and quality standards
Suitable for high and low temperature applications: Versatile for a wide range of environments
Not recommended for use in contact with ozone, weathering, cleaning chemicals, oils and solvents: Ensures longevity by avoiding unsuitable conditions
Applications
Clean room environments
Food and beverage industry
Pharmaceutical industry
Additional Information
Tensile Strength: 5 MPa
Elongation: 300%
Material: Natural Rubber, NBR
Colour: White
Length: 1 m
Width: 1400 mm
Thickness: 3 mm
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -45 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Natural Rubber Rubber Sheet 6MPa, 115 °C
- RS PRO White Natural Rubber Rubber Sheet 6MPa, 115 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 5MPa, 140 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
