RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1.4m x 6 mm, 6MPa, 110 °C
- RS Stock No.:
- 205-481
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€425.34
(exc. VAT)
€523.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.34 |
*price indicative
- RS Stock No.:
- 205-481
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | White | |
| Length | 1m | |
| Density | 1.2g/cm³ | |
| Width | 1.4m | |
| Adhesive Backing | No | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS and EC 1935/2004 compliant, REACH, USP Class VI, FDA | |
| Tensile Strength | 6MPa | |
| Elongation | 300% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour White | ||
Length 1m | ||
Density 1.2g/cm³ | ||
Width 1.4m | ||
Adhesive Backing No | ||
Thickness 6mm | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS and EC 1935/2004 compliant, REACH, USP Class VI, FDA | ||
Tensile Strength 6MPa | ||
Elongation 300% | ||
- COO (Country of Origin):
- IN
RS PRO Rubber Sheet, EPDM, White, 6 mm Thickness
This RS PRO Rubber Sheet is crafted from high-quality EPDM material, designed for use in demanding environments such as clean rooms, food and beverage processing, and pharmaceutical industries. Its primary benefit is its compliance with stringent industry standards, ensuring safety and reliability in sensitive applications.
Features and Benefits
Suitable for clean room applications: Ideal for environments requiring high levels of cleanliness and contamination control
FDA, USP Class VI, REACH, RoHS, and EC 1935/2004 compliant: Meets international safety and quality standards for use in food and pharmaceutical industries
Ozone and weather resistant: Provides durability and longevity in outdoor and harsh conditions
Suitable for contact with dilute acids and alkalis: Versatile for various chemical processing applications
Not recommended for use in applications where it would come in contact with oils and solvents: Ensures optimal performance by avoiding incompatible substances
Applications
Clean room environments
Food and beverage industry
Pharmaceutical industry
Chemical processing
Additional Information
Key standards: Complies with FDA, USP Class VI, REACH, RoHS, and EC 1935/2004
Material: EPDM, known for its excellent resistance to heat, ozone, and weather conditions
Operating Temperature Range: -20 °C to 110 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 6MPa, 110 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 5MPa, 140 °C
- RS PRO White Natural Rubber Rubber Sheet 6MPa, 115 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO White Natural Rubber Rubber Sheet 6MPa, 115 °C
- RS PRO White Nitrile Rubber Sheet 6MPa, 115 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 4MPa, 90 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
