RS PRO White Silicone Rubber Sheet, 1 m x 1m x 2 mm, 9MPa, 300 °C
- RS Stock No.:
- 205-528
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€492.04
(exc. VAT)
€605.21
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €492.04 |
*price indicative
- RS Stock No.:
- 205-528
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Length | 1m | |
| Density | 1.2g/cm³ | |
| Adhesive Backing | No | |
| Width | 1m | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | FDA and WRAS approval | |
| Elongation | 350% | |
| Tensile Strength | 9MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Length 1m | ||
Density 1.2g/cm³ | ||
Adhesive Backing No | ||
Width 1m | ||
Thickness 2mm | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals FDA and WRAS approval | ||
Elongation 350% | ||
Tensile Strength 9MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, FDA Compliant
This RS PRO Rubber Sheet is designed for applications requiring both high heat resistance and compliance with food safety standards. Made from durable silicone, it offers excellent performance in demanding environments, making it ideal for use in the food and pharmaceutical industries.
Features and Benefits
High heat resistance: Withstands continuous use at 270°C and intermittent use up to 300°C, ensuring reliability in high-temperature applications
FDA compliant: Fully adheres to FDA 177.2600 and EC 1935/2004 regulations, making it suitable for food contact applications
Durable material: Silicone construction provides a tensile strength of 9 MPa and elongation of 350%, offering flexibility and strength
Versatile use: Suitable for a wide range of applications due to its broad operating temperature range from -60°C to 300°C
Non-adhesive backing: Allows for easy handling and repositioning without leaving residue
Applications
Food industry
Pharmaceutical industry
High-temperature sealing
Gasket fabrication
Additional Information
Material: Silicone
Colour: White
Density: 1.2 g/cm³
Dimensions: Length 1 m, Width 1000 mm, Thickness 2 mm
Note: Using the sheet at its maximum capabilities can shorten its lifespan due to heat ageing. Silicone performance at extreme temperatures relies on the presence of oxygen; in environments lacking oxygen, the material may degrade at lower temperatures.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 9MPa, 300 °C
- RS PRO White Silicone Rubber Sheet 9MPa, 300 °C
- RS PRO White Silicone Rubber Sheet 9MPa, 300 °C
- RS PRO White Silicone Rubber Sheet 9MPa, 300 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
