RS PRO White Silicone Rubber Sheet, 1 m x 1m x 1 mm, 9MPa, 300 °C
- RS Stock No.:
- 205-525
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€246.88
(exc. VAT)
€303.66
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.88 |
*price indicative
- RS Stock No.:
- 205-525
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Length | 1m | |
| Density | 1.2g/cm³ | |
| Width | 1m | |
| Adhesive Backing | No | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | FDA and WRAS approval | |
| Tensile Strength | 9MPa | |
| Elongation | 350% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Length 1m | ||
Density 1.2g/cm³ | ||
Width 1m | ||
Adhesive Backing No | ||
Thickness 1mm | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals FDA and WRAS approval | ||
Tensile Strength 9MPa | ||
Elongation 350% | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Sheet, High Heat Resistance, FDA Compliant
This RS PRO silicone rubber sheet is designed for applications requiring both high heat resistance and food safety compliance. It is ideal for use in environments where temperatures can reach up to 300°C, providing reliable performance in demanding conditions.
Features and Benefits
High Heat Resistance: Withstands continuous use at 270°C and intermittent use up to 300°C, ensuring durability in extreme conditions
FDA Compliant: Fully adheres to FDA 177.2600 and EC 1935/2004 regulations, making it suitable for food and pharmaceutical applications
Material Integrity: Silicone performance relies on the presence of oxygen; in oxygen-deficient environments, degradation may occur at lower temperatures
Durability Consideration: Using the sheet at maximum capabilities can shorten its lifespan due to heat ageing, affecting application performance
Applications
Food industry
Pharmaceutical industry
High-temperature sealing
Gasket fabrication
Additional Information
Key Standards: Complies with FDA 177.2600 and EC 1935/2004 regulations
Material: Silicone, ensuring flexibility and resilience
Colour: White, suitable for food and pharmaceutical environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 9MPa, 300 °C
- RS PRO White Silicone Rubber Sheet 9MPa, 300 °C
- RS PRO White Silicone Rubber Sheet 9MPa, 300 °C
- RS PRO White Silicone Rubber Sheet 9MPa, 300 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
