RS PRO Translucent Silicone Rubber Sheet, 1 m x 1.2m x 2 mm, 10MPa, 230 °C
- RS Stock No.:
- 205-535
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€286.80
(exc. VAT)
€352.76
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.80 |
*price indicative
- RS Stock No.:
- 205-535
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | Translucent | |
| Density | 1.2g/cm³ | |
| Length | 1m | |
| Adhesive Backing | No | |
| Width | 1.2m | |
| Thickness | 2mm | |
| Hardness | 60 Sha | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | FDA and WRAS | |
| Elongation | 400% | |
| Tensile Strength | 10MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour Translucent | ||
Density 1.2g/cm³ | ||
Length 1m | ||
Adhesive Backing No | ||
Width 1.2m | ||
Thickness 2mm | ||
Hardness 60 Sha | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals FDA and WRAS | ||
Elongation 400% | ||
Tensile Strength 10MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, Translucent, 1m x 1200mm
This RS PRO Rubber Sheet is crafted from high-quality silicone, offering excellent sealing properties for a variety of industrial applications. Its translucent design and robust material make it ideal for environments requiring both durability and compliance with food and pharmaceutical standards.
Features and Benefits
Excellent sealing properties: Ensures reliable performance in demanding applications
Wide temperature range: Suitable for use between -60°C and +230°C, accommodating extreme conditions
FDA and EC compliant: Fully compliant with FDA 177.2600 and EC 1935/2004 for safe use in food and pharmaceutical industries
High tear resistance: Provides durability and longevity in various applications
Naturally electrically insulating: Offers safety in electrical environments
Customizable resistance: Can be compounded for specific electrical resistance needs
Applications
Food industry
Pharmaceutical industry
Electrical insulation
Sealing applications
Additional Information
Material: Silicone
Colour: Translucent
Dimensions: 1m length x 1200mm width
Thickness: 2mm
Tensile Strength: 10 MPa
Elongation: 400%
Density: 1.2 g/cm³
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
