Stanley 180 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- RS Stock No.:
- 555-833
- Mfr. Part No.:
- 0-35-400
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.10 |
*price indicative
- RS Stock No.:
- 555-833
- Mfr. Part No.:
- 0-35-400
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 180mm | |
| Product Type | Rustless Steel Rule | |
| Unit of Measure | Imperial/Metric | |
| Material | Stainless Steel | |
| Width | 180mm | |
| Folding | Yes | |
| Standards/Approvals | GS, DIN 5242, DIN 6475, CE, VDE, ISO 9242 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 180mm | ||
Product Type Rustless Steel Rule | ||
Unit of Measure Imperial/Metric | ||
Material Stainless Steel | ||
Width 180mm | ||
Folding Yes | ||
Standards/Approvals GS, DIN 5242, DIN 6475, CE, VDE, ISO 9242 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Sided Metric Rustless Steel Rule is an engineers precision tool made from rust-resistant steel. Fully graduated for accurate and reliable measurements in metric units, ideal for detailed technical and engineering work.
Engineers precision steel rule
Fully graduated
Related links
- Stanley 330 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 600 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- RS PRO 300 mm Steel Rule Imperial, Metric
- Teng Tools 150 mm Stainless Steel Rustless Steel Rule Metric
- Teng Tools 200 mm Stainless Steel Rustless Steel Rule Metric
- RS PRO 600 mm Steel Rule Imperial UKAS
- RS PRO 900 mm Steel Rule Imperial UKAS
- RS PRO 300 mm Steel Rule Imperial UKAS
