Teng Tools 200 mm Stainless Steel Rustless Steel Rule Metric
- RS Stock No.:
- 838-196
- Mfr. Part No.:
- ST200
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.32 |
*price indicative
- RS Stock No.:
- 838-196
- Mfr. Part No.:
- ST200
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Rustless Steel Rule | |
| Length | 200mm | |
| Unit of Measure | Metric | |
| Material | Stainless Steel | |
| Width | 20mm | |
| Flexible | No | |
| Folding | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Rustless Steel Rule | ||
Length 200mm | ||
Unit of Measure Metric | ||
Material Stainless Steel | ||
Width 20mm | ||
Flexible No | ||
Folding No | ||
- COO (Country of Origin):
- TW
The Teng Tools steel rule is a precision measuring tool designed for accurate measurements in various applications, featuring a robust stainless steel construction that offers durability and resistance to corrosion.
Stainless steel design ensures longevity and resists corrosion
Includes a hanging hole for convenient storage and accessibility
Measuring length of 200 mm provides versatility for various tasks
Tethering facility enhances safety during use
Thickness of 0.8 mm supports accurate and reliable measurements
Lightweight design at net weight of 27 g promotes easy handling
Related links
- Teng Tools 150 mm Stainless Steel Rustless Steel Rule Metric
- Stanley 600 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 180 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 330 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Teng Tools 200 mm Metric Engineer Square
- Teng Tools 200 mm Metric Bevel Square
- Facom 200 mm Stainless Steel Folding Rule Metric
- Teng Tools Aluminium Tool Box 200 mm 450 mm 450mm
