Teng Tools 150 mm Stainless Steel Rustless Steel Rule Metric

Image representative of range

Subtotal (1 unit)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 31 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.18

*price indicative

RS Stock No.:
838-197
Mfr. Part No.:
STMMI150
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Length

150mm

Product Type

Rustless Steel Rule

Material

Stainless Steel

Width

20mm

Flexible

No

Folding

No

COO (Country of Origin):
TW
The Teng Tools steel rule offers precise measurement and reliable performance for various tasks. Its robust stainless steel construction provides durability while preventing corrosion, making it Ideal for both professional and hobbyist use.

Stainless steel construction ensures longevity and resistance to corrosion

Hanging hole designed for convenient storage and accessibility

Weighs 13 grams for easy handling and portability

Manufactured in Taiwan, adhering to high-quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy