Vogel 500 mm Spring Steel Rule inch, Metric
- RS Stock No.:
- 877-673
- Mfr. Part No.:
- 1012030050
- Manufacturer:
- Vogel
Subtotal (1 pack of 5 units)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.29 | €1.058 |
*price indicative
- RS Stock No.:
- 877-673
- Mfr. Part No.:
- 1012030050
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Length | 500mm | |
| Product Type | Rule | |
| Unit of Measure | inch, Metric | |
| Material | Spring Steel | |
| Width | 13mm | |
| Graduations | 500μm | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Length 500mm | ||
Product Type Rule | ||
Unit of Measure inch, Metric | ||
Material Spring Steel | ||
Width 13mm | ||
Graduations 500μm | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Flexible Steel Rule delivers high-accuracy measurements designed to read seamlessly from left to right. This flexible version features a small section profile manufactured from robust stainless spring steel for exceptional durability.
Non glare matt surface to prevent reflection errors
Etched graduation for a clear reading every time
Resilient stainless spring steel structure
Related links
- Vogel 1 m Spring Steel Rule inch, Metric
- Vogel 2 m Spring Steel Rule inch, Metric
- Vogel 500 mm Stainless Spring Steel Ruler inch, Metric
- Vogel 500 mm Stainless Spring Steel Ruler inch UKAS
- Vogel 100 mm Spring Steel Rule IN, Millimetre
- Vogel 500 mm Stainless Steel Rule Millimetre
- Vogel 500 mm Stainless Steel Rule IN, Millimetre
- Vogel 500 mm Stainless Spring Steel Ruler Metric
