Vogel 500 mm Stainless Spring Steel Ruler Metric, UKAS
- RS Stock No.:
- 890-021
- Mfr. Part No.:
- 1018010050
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€67.42
(exc. VAT)
€82.93
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.42 |
*price indicative
- RS Stock No.:
- 890-021
- Mfr. Part No.:
- 1018010050
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Length | 500mm | |
| Product Type | Ruler | |
| Unit of Measure | Metric | |
| Material | Stainless Spring Steel | |
| Width | 30mm | |
| Finish | Matt Surface, Non-Glare | |
| Flexible | Yes | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Length 500mm | ||
Product Type Ruler | ||
Unit of Measure Metric | ||
Material Stainless Spring Steel | ||
Width 30mm | ||
Finish Matt Surface, Non-Glare | ||
Flexible Yes | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Rigid steel rules are precision measuring instruments crafted from stainless spring steel, designed for accurate measurements in various applications. These rules are characterized by their rigidity, ensuring straightness and stability during measurements. They are manufactured to meet EC accuracy class II standards, ensuring reliable and precise readings.
Stainless spring steel
Non glare and matt surface
Etched graduation for a clear reading
Related links
- Vogel 500 mm Stainless Spring Steel Ruler inch, Metric
- Vogel 300 mm Stainless Spring Steel Ruler inch UKAS
- Vogel 300 mm Stainless Spring Steel Ruler inch, Metric
- Vogel 500 mm Stainless Spring Steel Ruler Metric, UKAS
- RS PRO 900 mm Steel Ruler inch UKAS
- Vogel 500 mm Stainless Spring Steel Ruler Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 100 mm Stainless Spring Steel Ruler Metric, UKAS
