RS PRO 600mm Steel Imperial, Metric Ruler, With UKAS Calibration

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€72.57

(exc. VAT)

€89.26

(inc. VAT)

RS Stock No.:
121-8211
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

600mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

29mm

Finish

Satin Chrome

Flexible

No

Folding

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy