Facom 200mm Stainless Steel Metric Ruler, With UKAS Calibration
- RS Stock No.:
- 192-5911
- Mfr. Part No.:
- DELA.1051.200
- Manufacturer:
- Facom
Subtotal (1 unit)*
€45.13
(exc. VAT)
€55.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €45.13 |
*price indicative
- RS Stock No.:
- 192-5911
- Mfr. Part No.:
- DELA.1051.200
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Facom 200mm Stainless Steel Metric Ruler
- Starrett 300mm Steel Imperial With UKAS Calibration
- RS PRO 600mm Steel Imperial With UKAS Calibration
- Facom 200 mm Stainless Steel Folding Rule Metric
- Facom 1 m Stainless Steel Ruler Metric, UKAS
- Facom 500 mm Stainless Steel Ruler Metric, UKAS
- Facom 200 mm Stainless Steel Ruler Metric
- Facom 200 mm Stainless Steel Ruler Metric, UKAS
