Starrett 300mm Steel Imperial, Metric Ruler, With UKAS Calibration
- RS Stock No.:
- 192-5913
- Mfr. Part No.:
- DW8253
- Manufacturer:
- Starrett
Subtotal (1 unit)*
€158.35
(exc. VAT)
€194.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €158.35 |
*price indicative
- RS Stock No.:
- 192-5913
- Mfr. Part No.:
- DW8253
- Manufacturer:
- Starrett
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RS PRO 600mm Steel Imperial With UKAS Calibration
- Facom 200mm Stainless Steel Metric Ruler, With UKAS Calibration
- RS PRO 150mm Steel Imperial, Metric Ruler
- RS PRO 1.2 m Steel Ruler Imperial UKAS
- Mitutoyo 150 mm Steel Ruler Imperial/Metric
- CK 300 mm Stainless Steel Ruler Imperial, Metric
- Seaward Apollo 500 Pro Bundle UK PAT Testing Kit With UKAS Calibration
- Fluke 1587 Multimeter Kit With UKAS Calibration
