MikronTec 1 m Stainless Steel Ruler Metric, UKAS
- RS Stock No.:
- 192-5914
- Mfr. Part No.:
- 901 1000MM
- Manufacturer:
- MikronTec
Subtotal (1 unit)*
€74.42
(exc. VAT)
€91.54
(inc. VAT)
In Stock
- 21 unit(s) ready to ship
- Plus 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.42 |
*price indicative
- RS Stock No.:
- 192-5914
- Mfr. Part No.:
- 901 1000MM
- Manufacturer:
- MikronTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Unit of Measure | Metric | |
| Product Type | Ruler | |
| Length | 1m | |
| Material | Stainless Steel | |
| Width | 18mm | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Unit of Measure Metric | ||
Product Type Ruler | ||
Length 1m | ||
Material Stainless Steel | ||
Width 18mm | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Kleffmann & Weese Stainless Steel Ruler
The Kleffmann & Weese stainless steel ruler is 1m long. This ruler has hardened spring band steel construction that provides flexibility and corrosion resistance and long life.
Features and Benefits
Material is stainless steel
Grading in terms of mm/ 1/2mm
Applications
Construction and engineering
Renovation and restoration projects
Automotive
Fabrication
Workshops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Flexible rulers
Hardened spring band steel
Stainless
Grading: mm / 1/2 mm
Related links
- MikronTec 1 m Stainless Steel Ruler Metric
- MikronTec 2 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 500 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 300 mm Stainless Steel Flatness Ruler Metric, UKAS
- SAM 1 m Stainless Steel Ruler Metric, UKAS
- Facom 1 m Stainless Steel Ruler Metric, UKAS
- Vogel 1 m Stainless Spring Steel Ruler Metric, UKAS
- MikronTec 150 mm Stainless Steel Ruler Metric, UKAS
