Facom 1 m Stainless Steel Ruler Metric, UKAS
- RS Stock No.:
- 239-6233
- Mfr. Part No.:
- DELA.1056.1000
- Manufacturer:
- Facom
Subtotal (1 unit)*
€97.03
(exc. VAT)
€119.35
(inc. VAT)
Temporarily out of stock
- 272 unit(s) shipping from 10 November 2026
- Plus 52 unit(s) shipping from 26 November 2026
- Plus 13 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.03 |
*price indicative
- RS Stock No.:
- 239-6233
- Mfr. Part No.:
- DELA.1056.1000
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Length | 1m | |
| Product Type | Ruler | |
| Unit of Measure | Metric | |
| Material | Stainless Steel | |
| Width | 30mm | |
| Flexible | No | |
| Folding | No | |
| Standards/Approvals | MID 2014/32/EU | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Length 1m | ||
Product Type Ruler | ||
Unit of Measure Metric | ||
Material Stainless Steel | ||
Width 30mm | ||
Flexible No | ||
Folding No | ||
Standards/Approvals MID 2014/32/EU | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom DELA. 1056. 1000 is a stainless steel semi-rigid long ruler. Furnished with 8 separators for drawers of 60 mm and 8 separators for drawer of 130 mm.
Length 1000 mm
Weight 100 gm
Related links
- Facom 1 m Stainless Steel Ruler Metric
- Facom 300 mm Stainless Steel Ruler Metric, UKAS
- Facom 150 mm Stainless Steel Ruler Metric, UKAS
- Facom 500 mm Stainless Steel Ruler Metric, UKAS
- Facom 1 m Stainless Steel Ruler, UKAS
- SAM 1 m Stainless Steel Ruler Metric, UKAS
- MikronTec 1 m Stainless Steel Ruler Metric, UKAS
- Vogel 1 m Stainless Spring Steel Ruler Metric, UKAS
