SAM 500 mm Steel Ruler Metric

Image representative of range

Subtotal (1 unit)*

€8.50

(exc. VAT)

€10.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.50

*price indicative

RS Stock No.:
221-3345
Mfr. Part No.:
781-5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Length

500mm

Product Type

Ruler

Material

Steel

Width

20mm

Finish

Satin

Flexible

Yes

Folding

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM OUTILLAGE flexible rules MADE up of steel.

It has 500 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy