Wiha 2 m Fibreglass Reinforced Polyamide Folding Ruler Metric

Subtotal (1 unit)*

€14.98

(exc. VAT)

€18.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.98

*price indicative

RS Stock No.:
249-8814
Distrelec Article No.:
302-47-299
Mfr. Part No.:
42068
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Unit of Measure

Metric

Product Type

Folding Ruler

Length

2m

Material

Fibreglass Reinforced Polyamide

Width

15mm

Flexible

No

Folding

Yes

Standards/Approvals

No

COO (Country of Origin):
CH
The Wiha Tools 42068 folding ruler integrated with cable retractor for cables between 3-7mm,ruler with integrated distance marks for up to 3 flush boxes,ruler quick and easy to find even in dark environments with a UV light.

Length 2m

Width 15mm

Weight 135 g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy