Facom 300mm Stainless Steel Metric Ruler, With UKAS Calibration
- RS Stock No.:
- 260-2976
- Mfr. Part No.:
- DELA.1051.300
- Manufacturer:
- Facom
Subtotal (1 unit)**
€52.72
(exc. VAT)
€64.85
(inc. VAT)
457 In stock, please allow up to 5 working days for delivery*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €52.72 |
**price indicative
Related links
- Facom 300mm Stainless Steel Metric Ruler, With UKAS Calibration
- Facom 300mm Stainless Steel Metric Ruler
- Facom 300mm Stainless Steel Metric Rule, With UKAS Calibration
- Facom 150mm Stainless Steel Metric Ruler, With UKAS Calibration
- Facom 200mm Stainless Steel Metric Ruler, With UKAS Calibration
- MikronTec 300mm Stainless Steel Metric Flatness Ruler, With UKAS...
- BETA 300mm Stainless Steel Metric Ruler
- SAM 300mm Stainless Steel Metric Ruler