Facom 300 mm Stainless Steel Ruler Metric
- RS Stock No.:
- 268-6764
- Mfr. Part No.:
- DELA.1056.300
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.18
(exc. VAT)
€17.44
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
- Plus 292 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.18 |
*price indicative
Calibration Options:
Each
€71.60
(exc. VAT)
€88.07
(inc. VAT)
- RS Stock No.:
- 268-6764
- Mfr. Part No.:
- DELA.1056.300
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Length | 300mm | |
| Product Type | Ruler | |
| Unit of Measure | Metric | |
| Material | Stainless Steel | |
| Width | 30mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Standards/Approvals | MID 2014/32/EU | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Length 300mm | ||
Product Type Ruler | ||
Unit of Measure Metric | ||
Material Stainless Steel | ||
Width 30mm | ||
Finish Chrome | ||
Height Safe No | ||
Standards/Approvals MID 2014/32/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom stainless still semi rigid short rulers is engraved on both sides.
Anti-reflection treatment
Related links
- Facom 300 mm Stainless Steel Ruler Metric, UKAS
- Facom 300 mm Stainless Steel Ruler Metric
- Facom 150 mm Stainless Steel Ruler Metric
- Facom 500 mm Stainless Steel Ruler Metric
- Facom 200 mm Stainless Steel Ruler Metric
- Facom 1.5 m Stainless Steel Ruler Metric
- Facom 2 m Stainless Steel Ruler Metric
- Facom 1 m Stainless Steel Ruler Metric

