Facom 2 m Stainless Steel Ruler Metric
- RS Stock No.:
- 236-0346
- Mfr. Part No.:
- DELA.1056.2000
- Manufacturer:
- Facom
Subtotal (1 unit)*
€119.46
(exc. VAT)
€146.94
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.46 |
*price indicative
- RS Stock No.:
- 236-0346
- Mfr. Part No.:
- DELA.1056.2000
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Length | 2m | |
| Product Type | Ruler | |
| Material | Stainless Steel | |
| Width | 30mm | |
| Flexible | No | |
| Folding | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Length 2m | ||
Product Type Ruler | ||
Material Stainless Steel | ||
Width 30mm | ||
Flexible No | ||
Folding No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom stainless steel semi-rigid long rulers 1 side, supplied with 12 partitions for 60 mm drawers and 4 partitions for 130 mm drawers. Total load in the drawers 235 kg.
Wall storage capacity: 255 litres
Drawer useful size: L.948 x D.421 x H.60 / 130 / 200 mm
Related links
- Facom 1.5 m Stainless Steel Ruler Metric
- Facom 1 m Stainless Steel Ruler Metric
- Facom 300 mm Stainless Steel Ruler Metric
- Facom 150 mm Stainless Steel Ruler Metric
- Facom 200 mm Stainless Steel Ruler Metric
- Facom 500 mm Stainless Steel Ruler Metric
- Facom 2 m Duralumin Folding Ruler Metric
- Facom 2 m Plastic Folding Ruler Metric
