MikronTec 300 mm Marking Gauge Metric

Image representative of range

Subtotal (1 unit)*

€37.06

(exc. VAT)

€45.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.06

*price indicative

RS Stock No.:
304-9042
Manufacturer:
MikronTec
Find similar products by selecting one or more attributes.
Select all

Brand

MikronTec

Product Type

Marking Gauge

Length

300mm

Unit of Measure

Metric

Finish

Chromium Plated

Flexible

No

Folding

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Flat marking gauge


Flat design

mm division

Toughened and chromed marking edge

With set screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy