Ambro Sol Grey 400 Tin Ambro-Sol Surface Treatment Ename Primer
- RS Stock No.:
- 834-451
- Mfr. Part No.:
- V400PAST.1
- Manufacturer:
- Ambro Sol
Subtotal (1 unit)*
€6.56
(exc. VAT)
€8.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.56 |
*price indicative
- RS Stock No.:
- 834-451
- Mfr. Part No.:
- V400PAST.1
- Manufacturer:
- Ambro Sol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Package Size | 400 | |
| Product Type | Primer | |
| Package Type | Tin | |
| Application | Steel | |
| Colour | Grey | |
| Dry Time | 30min | |
| Minimum Operating Temperature | 4.4°C | |
| VOC Content | 640g/L | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Trade Name | Ambro-Sol Surface Treatment Ename | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Package Size 400 | ||
Product Type Primer | ||
Package Type Tin | ||
Application Steel | ||
Colour Grey | ||
Dry Time 30min | ||
Minimum Operating Temperature 4.4°C | ||
VOC Content 640g/L | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Trade Name Ambro-Sol Surface Treatment Ename | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol Grey Anti-Rust Primer 400ml
A special multi-purpose primer which strongly adheres to bare, clean metal surfaces, promoting adhesion and smooth coverage prior to any overpainting with a final TOP coat. It provides a Durable rust resistant coating, and may also be used as a filler for small surface imperfections and scratches.
Features and Benefits
Primes all clean, bare metal surfaces, leaving a corrosion resistant coating.
Provides a grey coloured, hard wearing, Durable film.
Ensuring strong adhesion and smooth coverage for subsequent TOP coats.
Does not peel or crack.
Fast drying, touch dry in 15-30 minutes
Provides a grey coloured, hard wearing, Durable film.
Ensuring strong adhesion and smooth coverage for subsequent TOP coats.
Does not peel or crack.
Fast drying, touch dry in 15-30 minutes
Applications
A multi-use surface treatment primer for us on all bare metals.
Can also be used as a filler to cover small suraces imperfections and scratches
Can also be used as a filler to cover small suraces imperfections and scratches
How to use
Carefully clean and degrease the surface before application, and allow to dry.
Vigorously shake the can for at least 1 minute, until you hear the agitator ball rattle
Before general use, test on an inconspicuous area to verify surface compatibility
During use occassionally shae the aerosol can
After use, turn the aerosol can upside down and spray for 2 to 3 seconds, to clear the actuator and avoid blockages.
Vigorously shake the can for at least 1 minute, until you hear the agitator ball rattle
Before general use, test on an inconspicuous area to verify surface compatibility
During use occassionally shae the aerosol can
After use, turn the aerosol can upside down and spray for 2 to 3 seconds, to clear the actuator and avoid blockages.
Warning
Extremely Flammable
Supplied with
Fitted with child resistant cap
Related links
- Ambro Sol 400 ml Black Matt Spray Paint
- Ambro Sol 400 ml RAL 9005 White Gloss Spray Paint
- Ambro Sol 400 ml Matt Black Matt Spray Paint
- Ambro Sol 400 ml RAL 9005 Black Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 Transparent Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 Matt White Gloss Spray Paint
- Ambro Sol 400 ml Silver High Gloss Spray Paint
- Ambro Sol Lubricant 400 ml 1255
