Rubbermaid Commercial Products Foldable Sack Truck, 500 lb Load
- RS Stock No.:
- 240-8078
- Mfr. Part No.:
- FG452058BLA
- Manufacturer:
- Rubbermaid Commercial Products
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-8078
- Mfr. Part No.:
- FG452058BLA
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Foldable | Yes | |
| Product Type | Sack Truck | |
| Load Capacity | 500 lb | |
| Wheel Diameter | 127 mm | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Foldable Yes | ||
Product Type Sack Truck | ||
Load Capacity 500 lb | ||
Wheel Diameter 127 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Heavy-Duty Utility Cart with Lipped Shelf transports materials, supplies, and heavy loads securely. The lipped shelves prevent items from falling off the cart and features an integrated V-notch to hold pipe and conduit securely for safe cutting. High-density structural foam construction makes this two-shelf rolling cart sturdy, lightweight, and manoeuvrable.
It wont rust, dent, chip or peel and can support up to 500 lbs
Ergonomically superior design with integrated storage and organizational features allows users to work smarter, faster, and safer
Related links
- Rubbermaid Commercial Products High Density Polyethylene Sack Truck, 850 lb Load
- Rubbermaid Commercial Products 3 Polyethylene Swivel Cart 100 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
- Rubbermaid Commercial Products 1 Plastic 2 Fixed and 1 Swivelling Trolley 1250 lb Load, 850.9 mm
- Rubbermaid Commercial Products 1 Plastic 2 Fixed + 2 Swivel Trolley 2100 lb Load, 850.9 mm
- IRIMO Heavy Duty Foldable Steel Sack Truck 480 mm, 250 mm
- Rubbermaid Commercial Products Structural Foam Tilt Truck Polyethylene Platform Trolley, 453 kg Load
