Rubbermaid Commercial Products 3 Non-Marking, Swivel Cart, 854.2 mm, 200 lb Load, 473.2 mm
- RS Stock No.:
- 456-659
- Mfr. Part No.:
- FG342488OWHT
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€367.52
(exc. VAT)
€452.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.52 |
*price indicative
- RS Stock No.:
- 456-659
- Mfr. Part No.:
- FG342488OWHT
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Cart | |
| Wheel Type | Non-Marking, Swivel | |
| Load Capacity | 200lb | |
| Number of Shelves | 3 | |
| Weight Class | 200lb | |
| Wheel Material | Swivel Casters | |
| Overall Length | 33.63in | |
| Wheel Diameter | 4in | |
| Overall Height | 37.75in | |
| Platform Length | 854.2mm | |
| Platform Width | 473.2mm | |
| Overall Width | 18.63in | |
| Standards/Approvals | HACCP | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Cart | ||
Wheel Type Non-Marking, Swivel | ||
Load Capacity 200lb | ||
Number of Shelves 3 | ||
Weight Class 200lb | ||
Wheel Material Swivel Casters | ||
Overall Length 33.63in | ||
Wheel Diameter 4in | ||
Overall Height 37.75in | ||
Platform Length 854.2mm | ||
Platform Width 473.2mm | ||
Overall Width 18.63in | ||
Standards/Approvals HACCP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Service Utility Cart with 4-inch Swivel Casters is a versatile, durable cart that can perform a wide variety of tasks. This rolling utility cart has non-marking swivel casters for smooth movement and raised arms on both sides for easy manoeuvrability. It is ideal to organize, transport, and store items in a wide range of settings including offices, schools, mailrooms, medical facilities, loading docks, warehouses, and stock rooms.
Easy access to shelves from all sides of the cart
Easy to clean smooth surfaces
REACH compliant
Compact cart size enhance mobility
Constructed with 3 versatile durable shelves
Related links
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Polyethylene Swivel Cart 100 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Polypropylene 2 Fixed + 2 Swivel Cart 552 mm
- Rubbermaid Commercial Products 1 Plastic 2 Fixed + 2 Swivel Trolley 2100 lb Load, 850.9 mm
- Rubbermaid Commercial Products Foldable Sack Truck, 500 lb Load
- Rubbermaid Commercial Products High Density Polyethylene Sack Truck, 850 lb Load
- Rubbermaid Commercial Products 1 Plastic 2 Fixed and 1 Swivelling Trolley 1250 lb Load, 850.9 mm
- Rubbermaid Commercial Products Cart, 150 L Load
