SICK FXL1 Series Safety Controller, 2 Safety Outputs, 24 V dc
- RS Stock No.:
- 285-9519
- Mfr. Part No.:
- FXL1-SPLUSA00
- Manufacturer:
- SICK
Subtotal (1 unit)*
€444.40
(exc. VAT)
€546.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €444.40 |
*price indicative
- RS Stock No.:
- 285-9519
- Mfr. Part No.:
- FXL1-SPLUSA00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | FXL1 | |
| Number of Safety Outputs | 2 | |
| Safety Category | 4 | |
| SIL | SIL 3 | |
| Supply Voltage | 24 V dc | |
| Contact Current Rating | 100 mA | |
| Terminal Type | M12 Connector | |
| IP Rating | IP65, IP67, IP69K | |
| Depth | 45mm | |
| Length | 194.4mm | |
| Width | 48mm | |
| Dimensions | 194.4 x 48 x 45 mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series FXL1 | ||
Number of Safety Outputs 2 | ||
Safety Category 4 | ||
SIL SIL 3 | ||
Supply Voltage 24 V dc | ||
Contact Current Rating 100 mA | ||
Terminal Type M12 Connector | ||
IP Rating IP65, IP67, IP69K | ||
Depth 45mm | ||
Length 194.4mm | ||
Width 48mm | ||
Dimensions 194.4 x 48 x 45 mm | ||
- COO (Country of Origin):
- MY
Overview
The flexLock safety locking device with RFID monitoring is characterized by an infinitely variable actuation radius of 180°. It thus offers a high level of flexibility for the safety locking function of doors and flaps – even with small door radii. The cl
In addition, the high offset tolerance ensures easy mounting and high system availability, even when the door is lowered. Variants for personal or process protection are well suited for use in a wide range of applications up to PL e. The optional escape r
At a glance
Innovative design: Open locking head with 180° actuation radius, rounded housing, bright LEDs (visible from three sides)
PL e for door and locking monitoring with low or high coding
IP67 and IP69K enclosure rating
High locking force: Up to 3150 N
Flexible
PL e for door and locking monitoring with low or high coding
IP67 and IP69K enclosure rating
High locking force: Up to 3150 N
Flexible
Your Benefit
Makes machine integration easier thanks to the flexible entry point of the actuator into the locking head − even for applications with small door radii
Provides high manipulation protection at a high coding level
Saves you time and money when cleaning the
Provides high manipulation protection at a high coding level
Saves you time and money when cleaning the
Applications
Protection of persons by locking function in the event of the machine making dangerous overrun movements
Locking of doors for process protection
Applications in which high manipulation protection is required
Applications with small door radii
Applications
Locking of doors for process protection
Applications in which high manipulation protection is required
Applications with small door radii
Applications
Note
Related links
- SICK FXL1 Series Safety Controller 24 V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24 V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24 V dc
- Bernstein AG SCx Series Safety Controller 24 V dc
- Pilz PNOZmulti 2 PNOZ m BO Series Safety Controller 4 Safety Outputs, 24 V dc
- Banner XS26 Series Safety Controller 2 Safety Outputs, 24 V dc
- Schneider Electric Preventa XPSMCM Series Safety Controller 2 Safety Outputs, 24 V dc
- ABB O2 Pluto Series Safety Controller 2 Safety Outputs, 24 V dc
