Schneider Electric M580 Series Safety Module

Subtotal (1 unit)*

€315.60

(exc. VAT)

€388.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€315.60

*price indicative

RS Stock No.:
288-7070
Mfr. Part No.:
490NAC0100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

M580

Product Type

Safety Module

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Schneider Electric RJ54 SFP socket is designed for use with Modicon M580 Range compatibility. It offers a transmission rate of 1 Gbps and is compatible with M580 HSBY CPU. The product is made of metal, ensuring durability and reliability for your industrial applications.

Toxic heavy metal free

Mercury free

WEEE compliant

Electrical connection via 1 connector RJ45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy