Schneider Electric XPSOT Series Safety Module, 230V ac
- RS Stock No.:
- 276-2730
- Mfr. Part No.:
- XPSOT3744
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,269.58
(exc. VAT)
€1,561.58
(inc. VAT)
- RS Stock No.:
- 276-2730
- Mfr. Part No.:
- XPSOT3744
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Series | XPSOT | |
| Display Type | LED | |
| Safety Category | CAT 4, PLe, SIL CL 3 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 230V ac | |
| Contact Current | 10mA | |
| Standards/Approvals | CSA, IEC 60204-1, IEC 60947-5-1, IEC 692, TÜV, UL | |
| Depth | 118mm | |
| Width | 200mm | |
| IP Rating | IP10, IP40 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Series XPSOT | ||
Display Type LED | ||
Safety Category CAT 4, PLe, SIL CL 3 | ||
Mount Type DIN Rail | ||
Supply Voltage 230V ac | ||
Contact Current 10mA | ||
Standards/Approvals CSA, IEC 60204-1, IEC 60947-5-1, IEC 692, TÜV, UL | ||
Depth 118mm | ||
Width 200mm | ||
IP Rating IP10, IP40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Preventa safety module is for safety stop with automatic over travel monitoring and control. It is of removable enclosure type.
Green premium product
Mercury free
Related links
- Schneider Electric Preventa Series Safety Module, 230V ac
- Schneider Electric M580 Series Safety Module
- Schneider Electric TSX Series Safety Module
- Schneider Electric BMXF Series Safety Module
- Schneider Electric BMXN Series Safety Module, 24V
- Schneider Electric TSX Series Safety Module, 24V
- Schneider Electric BMX Series Safety Module, 24V
- Schneider Electric BMEX Series Safety Module 4 Safety Outputs, 24V

