Schneider Electric Modicon X80 Series Safety Module
- RS Stock No.:
- 288-7171
- Mfr. Part No.:
- BMXFTW508S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€200.41
(exc. VAT)
€246.50
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.41 |
*price indicative
- RS Stock No.:
- 288-7171
- Mfr. Part No.:
- BMXFTW508S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon X80 | |
| Product Type | Safety Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon X80 | ||
Product Type Safety Module | ||
Standards/Approvals RoHS | ||
The Schneider Electric Cord set with 28 ways terminal and one end flying leads is designed for use with Modicon X80 products. It has a cable length of 5m and is compatible with BMXAMI0810 and BMXAMI0800. The product offers reliability and ease of installation for your industrial automation needs.
Shielded cord set with color coded flying leads for easy identification
Compatible with a range of Modicon X80 products for added flexibility
Net weight of 0.71kg for lightweight handling
Suitable for various industrial automation applications
Related links
- Schneider Electric Modicon X80 Series Safety Module
- Schneider Electric Modicon X80 Series Safety Module, 24V
- Schneider Electric Modicon X80 Series Safety Module, 48V dc
- Schneider Electric Modicon X80 Series Safety Module 4 Safety Outputs, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 120V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 240V
