Schneider Electric BMXD Series PLC Expansion Module, 120V
- RS Stock No.:
- 288-7157
- Distrelec Article No.:
- 303-08-192
- Mfr. Part No.:
- BMXDAI1604
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€304.81
(exc. VAT)
€374.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.81 |
*price indicative
- RS Stock No.:
- 288-7157
- Distrelec Article No.:
- 303-08-192
- Mfr. Part No.:
- BMXDAI1604
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | BMXD | |
| Product Type | PLC Expansion Module | |
| Mount Type | DIN Rail | |
| Supply Voltage | 120V | |
| Number of I/Os | 16 | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Depth | 160mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series BMXD | ||
Product Type PLC Expansion Module | ||
Mount Type DIN Rail | ||
Supply Voltage 120V | ||
Number of I/Os 16 | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
Depth 160mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Discrete input module is designed to provide reliable and efficient input control for various applications. With its isolated 16 input channels and capacitive input type, it offers high performance and versatility for industrial use.
Compatible with 2 wire proximity sensors for easy integration
Wide input voltage range of 100 to 20 V AC for flexibility
Robust design with protection features for durability
Related links
- Schneider Electric BMXD Series PLC Expansion Module, 24V
- Schneider Electric BMXD Series PLC Expansion Module, 48V
- Schneider Electric BMXD Series PLC Expansion Module, 240V
- Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- Schneider Electric BMXF Series PLC Expansion Module
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
