Schneider Electric BMXD Series PLC Expansion Module, 48V

Subtotal (1 unit)*

€242.14

(exc. VAT)

€297.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€242.14

*price indicative

RS Stock No.:
288-7159
Mfr. Part No.:
BMXDDI1603
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC Expansion Module

Series

BMXD

Supply Voltage

48V

Number of I/Os

16

Standards/Approvals

REACH, EU RoHS, CHINA RoHS, WEEE, RoHS

IP Rating

IP20

COO (Country of Origin):
ID
The Schneider Electric Discrete input module designed for Modicon X80 systems, offering 16 inputs at 48V DC positive. With isolated input type and compatibility with various proximity sensors, this module provides reliable and efficient performance for industrial automation applications.

Current sink input type with 2.5mA input current for efficient operation

Durable design with IP20 degree of protection

LED indicators for module status and channel diagnostics

Related links