Viso Black Safety Barrier, Yellow, Black Tape, Steel (Frame), Polypropylene (Strap), Polypropylene, Wall Mount Barrier,
- RS Stock No.:
- 219-020
- Mfr. Part No.:
- RWX2050NJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€450.76
(exc. VAT)
€554.43
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.76 |
*price indicative
- RS Stock No.:
- 219-020
- Mfr. Part No.:
- RWX2050NJ
- Manufacturer:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Wall Mount Barrier | |
| Product Type | Safety Barrier | |
| Tape Length | 20m | |
| Tape Colour | Yellow, Black | |
| Barrier Colour | Black | |
| Barrier Material | Steel (Frame), Polypropylene (Strap) | |
| Tape Material | Polypropylene | |
| Kit Contents | Wall Receiver, Wall Reel | |
| Length | 2m | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Wall Mount Barrier | ||
Product Type Safety Barrier | ||
Tape Length 20m | ||
Tape Colour Yellow, Black | ||
Barrier Colour Black | ||
Barrier Material Steel (Frame), Polypropylene (Strap) | ||
Tape Material Polypropylene | ||
Kit Contents Wall Receiver, Wall Reel | ||
Length 2m | ||
Standards/Approvals No | ||
Width 50mm | ||
- COO (Country of Origin):
- CN
The Viso Wall reel with 20 m strap, width 5 cm. The Viso Wall receiver included. The Viso The strap is tear-proof and the case is waterproof. The Viso Optional magnets for magnetic support ref WR6SB/RWX.
Made of steel frame and polypropylene strap
Colours black or yellow
Related links
- Viso Black Safety Barrier Red Tape Polypropylene (Strap) 20 m
- Viso Black Safety Barrier Red Tape Polypropylene (Strap) 15 m
- Viso Black Safety Barrier Black Tape Steel (Frame) 15 m
- Viso Black Safety Barrier Black Tape Polypropylene Retractable Barrier, 15 m
- Viso Black Safety Barrier Yellow Tape Polypropylene 20 m
- Viso Black Safety Barrier Black Tape Steel Retractable Barrier, 15 m
- Viso Black Safety Barrier White Tape Polypropylene 20 m
- Viso Black Safety Barrier Red Tape Polypropylene 20 m
