Catu Black, Yellow Barrier Chain, PVC, 25 m
- RS Stock No.:
- 630-569
- Mfr. Part No.:
- AL-32/25
- Manufacturer:
- Catu
Subtotal (1 unit)*
€84.40
(exc. VAT)
€103.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.40 |
*price indicative
- RS Stock No.:
- 630-569
- Mfr. Part No.:
- AL-32/25
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Barrier Chain | |
| Colour | Black, Yellow | |
| Material | PVC | |
| Series | AL-3 | |
| Length | 25m | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Barrier Chain | ||
Colour Black, Yellow | ||
Material PVC | ||
Series AL-3 | ||
Length 25m | ||
Width 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Catu Black and Yellow delimitation chain provides quick and versatile barrier marking for temporary or permanent use across industrial, construction, or event sites. Easily paired with AL-3 series posts, it's a practical solution for securing access zones and guiding foot traffic.
Chain with plastic openable links
Chain link dimensions 70 x 27 mm
