RS PRO Black, Yellow Barrier Chain, Steel, Chain Barrier
- RS Stock No.:
- 284-5254
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€142.85
(exc. VAT)
€175.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.85 |
*price indicative
- RS Stock No.:
- 284-5254
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Chain Barrier | |
| Product Type | Barrier Chain | |
| Barrier Colour | Black, Yellow | |
| Barrier Material | Steel | |
| Length | 15m | |
| Standards/Approvals | No | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Chain Barrier | ||
Product Type Barrier Chain | ||
Barrier Colour Black, Yellow | ||
Barrier Material Steel | ||
Length 15m | ||
Standards/Approvals No | ||
Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Welded steel chain can be used to secure or close off an area. This welded steel chain has a length of 15 metres and a diameter of 6 mm. It is available in black and yellow colour.
Epoxy paint
For indoor or outdoor use
