JSP Red Safety Barrier, Red Tape, Plastic, Traffic Barrier, 600 mm
- RS Stock No.:
- 282-2187
- Mfr. Part No.:
- KBW023-980-600
- Manufacturer:
- JSP
Subtotal (1 unit)*
€95.98
(exc. VAT)
€118.06
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.98 |
*price indicative
- RS Stock No.:
- 282-2187
- Mfr. Part No.:
- KBW023-980-600
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Sub Type | Traffic Barrier | |
| Product Type | Safety Barrier | |
| Tape Length | 600mm | |
| Tape Colour | Red | |
| Barrier Colour | Red | |
| Barrier Material | Plastic | |
| Kit Contents | Clip, Feet, Reflectives | |
| Standards/Approvals | BS 8442 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Sub Type Traffic Barrier | ||
Product Type Safety Barrier | ||
Tape Length 600mm | ||
Tape Colour Red | ||
Barrier Colour Red | ||
Barrier Material Plastic | ||
Kit Contents Clip, Feet, Reflectives | ||
Standards/Approvals BS 8442 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Portagate is a blow moulded high density polyethylene barrier. Light and compact, the Portagate is designed to meet communications industry requirements and enables increased quantities per vehicle. The provided adjoining clips allow multi-positioning configurations to be formed such as a triangle, a square or a single line.
Firm hold
Added stability
Temporary signage
Reflective panels
Related links
- JSP Red Safety Barrier Plastic 600 mm
- JSP Red Safety Barrier Plastic 200 mm
- JSP Orange Safety Barrier Plastic 800 mm
- JSP Red Safety Barrier Traffic Barrier
- JSP Red Safety Barrier Traffic Barrier
- JSP Red Safety Barrier, Folding Barrier
- RS PRO Black Red Tape Polyester 4.6 m
- RS PRO Orange Safety Barrier White Tape Traffic Barrier
