JSP Orange Safety Barrier, Polyethylene, Traffic Barrier
- RS Stock No.:
- 282-2182
- Mfr. Part No.:
- KBS079-300-800
- Manufacturer:
- JSP
Subtotal (1 unit)*
€196.08
(exc. VAT)
€241.18
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.08 |
*price indicative
- RS Stock No.:
- 282-2182
- Mfr. Part No.:
- KBS079-300-800
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Sub Type | Traffic Barrier | |
| Product Type | Safety Barrier | |
| Barrier Colour | Orange | |
| Barrier Material | Polyethylene | |
| Standards/Approvals | BS 8442 & EN 12899-1 | |
| Length | 2mm | |
| Height | 2.13m | |
| Width | 1.2m | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Sub Type Traffic Barrier | ||
Product Type Safety Barrier | ||
Barrier Colour Orange | ||
Barrier Material Polyethylene | ||
Standards/Approvals BS 8442 & EN 12899-1 | ||
Length 2mm | ||
Height 2.13m | ||
Width 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP blow molded barrier manufactured from UV stabilized impact modified HDPE. The design process was carried out in tandem with leading UK contractors to maximize wind flow through and around the system for unbeatable stability. Tested to ensure wind stability classes within BS8442 are achieved.
Unbeatable stability
Flexible linking
Easy storage
Unique support technology
Related links
- JSP Orange Safety Barrier Plastic 800 mm
- RS PRO Orange Safety Barrier Traffic Barrier
- JSP Red Safety Barrier Traffic Barrier
- RS PRO Orange Safety Barrier White Tape Traffic Barrier
- Tensator Polyethylene, Orange
- JSP Red Safety Barrier Plastic 600 mm
- RS PRO Orange Safety Barrier Extendable Barrier
- RS PRO Orange Safety Barrier, High Density Polyethylene
