JSP Yellow Safety Barrier, 490 mm
- RS Stock No.:
- 282-2194
- Mfr. Part No.:
- KEW000-005-300
- Manufacturer:
- JSP
Subtotal (1 unit)*
€28.05
(exc. VAT)
€34.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.05 |
*price indicative
- RS Stock No.:
- 282-2194
- Mfr. Part No.:
- KEW000-005-300
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Safety Barrier | |
| Colour | Yellow | |
| Length | 490mm | |
| Standards/Approvals | No | |
| Height | 170mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Safety Barrier | ||
Colour Yellow | ||
Length 490mm | ||
Standards/Approvals No | ||
Height 170mm | ||
Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP SureFoot high density anti-trip feet for your JSP barrier. These anti-trip feet from JSP are scalloped in design to help prevent pedestrian and worker accidents. The Surefoot Anti-trip is made as one piece meaning that it is one of the strongest antitrip foot options on the market, unlike other brands which can be made from multiple parts which can compromise on strength.
Anti-trip
Cost effective
Strong
