JSP Yellow Safety Barrier, Yellow Tape, Plastic, Barrier, 1.8 m
- RS Stock No.:
- 282-2197
- Mfr. Part No.:
- KVM010-000-200
- Manufacturer:
- JSP
Subtotal (1 unit)*
€36.81
(exc. VAT)
€45.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.81 |
*price indicative
- RS Stock No.:
- 282-2197
- Mfr. Part No.:
- KVM010-000-200
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Safety Barrier | |
| Sub Type | Barrier | |
| Tape Length | 1.8m | |
| Barrier Colour | Yellow | |
| Tape Colour | Yellow | |
| Barrier Material | Plastic | |
| Length | 1.8m | |
| Standards/Approvals | BS8442 wind classes B & C | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Safety Barrier | ||
Sub Type Barrier | ||
Tape Length 1.8m | ||
Barrier Colour Yellow | ||
Tape Colour Yellow | ||
Barrier Material Plastic | ||
Length 1.8m | ||
Standards/Approvals BS8442 wind classes B & C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Surepole telescopic stability poles can be added to the Frontier Cross-Link barrier to increase wind stability by bracing two barriers together or attaching it to a Surebloc.
Wind resistance
Increases stability
Stowaway feature
Related links
- RS PRO Black Yellow Tape Polyester Retractable Barrier, 4.6 m
- JSP EVO3 Yellow Safety Helmet Ventilated
- JSP Yellow Safety Barrier, 490 mm
- JSP Red Safety Barrier Plastic 600 mm
- RS PRO Yellow Black Plastic Cloth, Retractable
- Viso Yellow Safety Barrier Polyester, Folding Barrier
- Viso Black Yellow Tape Folding Barrier
- RS PRO Black Yellow ABS Retractable Barrier, 9 m
