Viso White Marker Post, White Tape, Steel, Barrier Post
- RS Stock No.:
- 282-4742
- Mfr. Part No.:
- BSP100B
- Manufacturer:
- Viso
Subtotal (1 unit)*
€136.42
(exc. VAT)
€167.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.42 |
*price indicative
- RS Stock No.:
- 282-4742
- Mfr. Part No.:
- BSP100B
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Barrier Colour | White | |
| Tape Colour | White | |
| Barrier Material | Steel | |
| Length | 1m | |
| Standards/Approvals | No | |
| Width | 1m | |
| Height | 1m | |
| Diameter | 50mm | |
| Barrier Base Diameter | 330mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Barrier Colour White | ||
Tape Colour White | ||
Barrier Material Steel | ||
Length 1m | ||
Standards/Approvals No | ||
Width 1m | ||
Height 1m | ||
Diameter 50mm | ||
Barrier Base Diameter 330mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso White steel chain post with folding base is a folding bollard for easily marking off access, whether temporarily or permanently. Its collapsible design saves space during storage. It comes with a weighted base, two levels for hanging chains in four possible directions, and a threaded top for attaching information signs.
Made of steel
With 2 hooks for chains
Related links
- Viso White Marker Post Steel, Barrier Post
- Viso White Marker Post Plastic, Barrier Post
- Viso Black Black Tape Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Black Marker Post Steel, Barrier Post
- Viso White Red Tape Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Black White Marker Post Plastic, Barrier Post
