Viso Yellow, Black Marker Post, Black Tape, Steel, Barrier Post
- RS Stock No.:
- 282-4735
- Mfr. Part No.:
- BSA100NJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€119.53
(exc. VAT)
€147.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.53 |
*price indicative
- RS Stock No.:
- 282-4735
- Mfr. Part No.:
- BSA100NJ
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Barrier Colour | Yellow, Black | |
| Tape Colour | Black | |
| Barrier Material | Steel | |
| Standards/Approvals | No | |
| Length | 1m | |
| Height | 1m | |
| Barrier Base Diameter | 330mm | |
| Diameter | 50mm | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Barrier Colour Yellow, Black | ||
Tape Colour Black | ||
Barrier Material Steel | ||
Standards/Approvals No | ||
Length 1m | ||
Height 1m | ||
Barrier Base Diameter 330mm | ||
Diameter 50mm | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Black and yellow steel chain post is a bollard used to mark off an area easily, either temporarily or permanently. Made of steel with a concrete base. It has two levels for hanging chains in four possible directions.
2 hooks for chains
Threaded top for attaching information signs
Related links
- Viso Yellow Black Tape Barrier Post
- Viso Black Marker Post Steel, Barrier Post
- Viso Black Black Tape Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Yellow Black Tape Polypropylene, Chain Barrier
- Viso Black Marker Post Steel, Retractable Barrier
- Viso Black Marker Post Plastic, Barrier Post
