Viso Black, Yellow Marker Post, Black Tape, Steel, Barrier Post
- RS Stock No.:
- 282-4741
- Mfr. Part No.:
- BSF100NJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€64.37
(exc. VAT)
€79.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.37 |
*price indicative
- RS Stock No.:
- 282-4741
- Mfr. Part No.:
- BSF100NJ
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Tape Colour | Black | |
| Barrier Colour | Black, Yellow | |
| Barrier Material | Steel | |
| Standards/Approvals | No | |
| Length | 1m | |
| Width | 1m | |
| Diameter | 50mm | |
| Height | 1m | |
| Barrier Base Diameter | 330mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Tape Colour Black | ||
Barrier Colour Black, Yellow | ||
Barrier Material Steel | ||
Standards/Approvals No | ||
Length 1m | ||
Width 1m | ||
Diameter 50mm | ||
Height 1m | ||
Barrier Base Diameter 330mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Ground mounted bollard used to easily mark off access, either temporarily or permanently. The bollard can be securely embedded directly into the ground or used with bases to make it removable. Made of steel, it features two levels for hanging chains in four possible directions.
2 hooks for chains
Threaded top for attaching information signs
Related links
- Viso Black Black Tape Polypropylene 10 m
- Viso Black Marker Post Steel, Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Black Marker Post Steel, Retractable Barrier
- Viso Black Yellow Steel Retractable Barrier, 4 m
- Viso Black Marker Post Plastic, Barrier Post
