Viso Grey, Black Marker Post, Grey Tape, Plastic, Barrier Post

Subtotal (1 unit)*

€100.61

(exc. VAT)

€123.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.61

*price indicative

RS Stock No.:
282-4776
Mfr. Part No.:
PPC500LOG
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Barrier Post

Product Type

Marker Post

Barrier Colour

Grey, Black

Tape Colour

Grey

Barrier Material

Plastic

Standards/Approvals

No

Length

1m

Diameter

50mm

Barrier Base Diameter

280mm

Width

1m

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Foldable plastic sign post with weighted base is a Premium marking bollard designed for easily marking off access, whether temporarily or permanently. The bollard is foldable and made from ABS and polypropylene materials. It features two ring and threaded top for adding information signs.

Saving storage space

Weighted base filled with concrete

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy