Viso Yellow, Black Marker Post, Black Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4785
- Mfr. Part No.:
- PPCA4NJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€99.62
(exc. VAT)
€122.53
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.62 |
*price indicative
- RS Stock No.:
- 282-4785
- Mfr. Part No.:
- PPCA4NJ
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Barrier Colour | Yellow, Black | |
| Tape Colour | Black | |
| Barrier Material | Plastic | |
| Kit Contents | 1 Post With Loaded Base + A4 Orientable Display Sign | |
| Length | 1.3m | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 280mm | |
| Width | 1.3m | |
| Height | 1.3m | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Barrier Colour Yellow, Black | ||
Tape Colour Black | ||
Barrier Material Plastic | ||
Kit Contents 1 Post With Loaded Base + A4 Orientable Display Sign | ||
Length 1.3m | ||
Standards/Approvals No | ||
Barrier Base Diameter 280mm | ||
Width 1.3m | ||
Height 1.3m | ||
Diameter 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso A4 plastic information post with weighted base. It is a Premium monobloc bollard used to easily mark off access points, whether temporarily or permanently. This bollard features an A4 information panel that can be positioned in landscape or portrait orientation, along with two rings, one with holes and the other with hooks, for hanging chains in four possible directions.
Threaded top
Made of ABS and polypropylene
Concrete weighted base for stability
Related links
- Viso Yellow Black Tape Barrier Post
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic 300 mm
- Viso Yellow Black Tape Barrier Post
- Viso Yellow Black Tape Polypropylene, Chain Barrier
- Viso Blue Black Marker Post Plastic 400 mm
- Viso Black Marker Post Plastic, Barrier Post
