Viso Black, Grey Marker Post, Grey Tape, Plastic, Barrier Post

Subtotal (1 unit)*

€84.28

(exc. VAT)

€103.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.28

*price indicative

RS Stock No.:
282-4793
Mfr. Part No.:
PPLO100G
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Marker Post

Sub Type

Barrier Post

Barrier Colour

Black, Grey

Tape Colour

Grey

Barrier Material

Plastic

Standards/Approvals

No

Diameter

50mm

Height

1m

Width

400mm

Barrier Base Diameter

400mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Plastic sign post with heavy base is a heavy duty monobloc bollard designed for easily marking access points, whether temporarily or permanently. Its substantial concrete weighted base ensures strong stability. It comes equipped with two rings, one with holes and the other with hooks, allowing you to hang chains in four possible directions. It is available in various colors.

Made from ABS and polypropylene

One threaded top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy